Skip to main content

Need a connector solution with no wire stripping, no contact damage and reduced wiring errors?

MTA-156_ebcbf3f8eb77c4e53633288fbdc391c7e4e73887.jpg

MTA 100 connectors provide both wire-to-board and wire-to-wire systems based on insulation displacement contact 5IDC) technology. A mass termination of wires supports low applied cost, as it drastically reduces the labour content of virtually any cable or harness assembly required. These connectors offer .100” [2.54mm] centerline spacing while still allowing for up to 28 positions. Housings feature styles that include both end and feed-thru connectors with locking ramps, both with and without polarizing tabs. For increased quality and ease of handling, MTA 100 connectors offer one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, and simple maintenance and repair. The connectors offer numerous options including colored housings and various types of plated contacts to offer solution for a multitude of divers applications.

Downloads

LAURENCE / TE CONNECTIVITY has not written a bio yet…