How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Parts list
Qty | Product | Part number | |
---|---|---|---|
1 | FS1406-0600-AS | 210-8772 | |
1 | FS1404-3300-AS | 210-8770 | |
1 | FS1403-5000-AS | 210-8767 | |
1 | Evaluation Board for use with FS1404 | 210-8764 | |
1 | Evaluation Board for use with FS1403 | 210-8763 | |
1 | Evaluation Board for use with FS1406 | 210-8765 | |
System voltage supplies are very common for 3.3V, 5.0V from a 12Vinput bus rail, this project provides a practical design using TDK micro-POL chip embedded power modules in the small PCB footprint.
The complete design is shown with data for customer evaluation, with evaluation boards available from RS Components.
The design shows FS1404-3300-AS (4A) for 12Vin to 3.3Vout. Other devices: FS1406 (6A) and FS1403 (3A) Note: I2C is optional. The device can operate in analog DC-DC mode. For additional designs see www.tdk.com/POL see Power Users Guides.
The design shown delivers a 13W 3.3Vout solution (12Vin) using a 3.3mm x 3.3mm x 1.5mm height power module with an integrated thin-film inductor. Only 2 x 22uF capacitors needed for a low BoM component count. 90% efficiency in the total design space of 7mm x 7mm.
With only 2 x 22uF load caps, the FS1404 delivered +/-20mV pp (+/- 0.6%) transients from 0A to 4A step load.
The design also showed excellent thermal performance without airflow as the module is rated from -40C to +125C with excellent thermal deratings.