嘿!您似乎在 United States,您想使用我们的 English 网站吗?
Switch to English site
Skip to main content

Analog Discovery 2:100MSPS USB示波器、逻辑分析仪及可变电源介绍

 

Digilent Analog Discovery 2是一个迷你型USB示波器和多功能仪器,可以让用户方便地测量、读取、生成、记录和控制各种混合信号电路。作为一款与Analog Devices联合开发并且获得Xilinx大学计划官方支持的便携式产品, Analog Discovery 2小到可以轻而易举地放进你的口袋,但功能却强大到足以替代一堆实验室设备。无论是在实验室内还是实验室以外的任何环境下,Analog Discovery 2能够为工科学生、业余爱好者或电子发烧友提供一个随心所欲地基于模拟数字电路开展动手项目的“口袋仪器实验室”。

image_20160305_56daa4af37a5f_7369e9ed7160dc30c172a32f50424103ffdfcd50.png

用户可以方便地通过一根简易的导线探针将Analog Discovery 2的模拟和数字输入输出连接到电路。此外,也可以通过Analog Discovery BNC适配器和BNC探针来达到同样的目的,以调用这些模拟/数字输入输出接口。Analog Discovery 2通过WaveForms 2015(兼容Mac, Linux 和Windows)软件驱动,该产品可以被配置成任意一种传统仪器。您也可以到如下百度网盘下载最新WaveForms 2015上位机软件(没有硬件也能玩)。

产品特点:

  • 双通道USB数字示波器(1MΩ,±25V,差分,14位,100M采样/秒,30 MHz+带宽的Analog Discovery BNC适配器板)

  • 双通道任意函数发生器(±5V,14-bit,100M采样/秒,20MHz+带宽的Analog Discovery BNC适配器板)

  • 立体声音频放大器驱动外接耳机或带有复制AWG信号功能的扬声器

  • 16通道数字逻辑分析仪(3.3V CMOS,100M采样/秒)

  • 16通道图形发生器(3.3V CMOS,100M采样/秒)

  • 16通道虚拟数字I/O,包括按钮,开关和LED ,非常适合逻辑训练应用

  • 2个用于连接多台仪器的数字输入/输出触发信号器(3.3V CMOS)

  • 单通道电压表(AC,DC,±25V)

  • 网络分析仪:1个电路的Bode,Nyquist,Nichols转移图。范围:1Hz到10MHz

  • 频谱分析仪:功率谱和频谱测量(底噪声,无杂散动态范围,信噪比,总谐波失真等)

  • 数字总线分析仪(SPI,I²C,UART,并行)

  • 2个可编程电源供应器(0〜+5V,0〜-5V)。最大可输出电流和功率取决于Analog Discovery 2供电的选择:

    - 当通过USB供电时每个电源最大为250mW或总共电源是500mW

    - 使用外部壁式电源供电时每个电源供应器最大电流为700毫安或最大电源为2.1W

产品包含:

  • Analog Discovery 2

  • 1个常规尺寸的项目盒子(不含Digilent专用粘纸)

  • 1根USB A to micro B可编程电线

  • 1组2×15的Flywire信号线组件

  • 5个1包的6引脚公头

  • 1根固定的铁氧体磁芯电线

Hello, world! this is Catherine from DesignSpark family. when I joined the DS community she was just 2 years old, but now 10! I learn a lot from the community and made many friends here. Was a Electrical designer, I love any new funny technology, enjoy to discuss the ideas with friends. Even a little spark maybe change the world, do you believe? come and join, just do it!