Skip to main content

AC/DC Converter IC with Built-In SiC MOSFET

In 400V/AC industrial equipment, there is always a demand for high voltage compatibility in a compact, power-saving form factor. ROHM has developed the BM2SCQ12xT-LBZ AC/DC converter IC with built-in 1700V SiC MOSFET to meet these requirements.

BM2SCQ12xT-LBZ Features

Feature 1: Smaller Size
A control circuit optimized for auxiliary power supplies for industrial equipment (i.e. SiC MOSFET gate drive circuits) is built in, together with a 1700V SiC MOSFET. This dramatically reduces the number of components required vs conventional solutions that adopt standard Si MOSFETs.
AC-DC-MOS_E1_363aac5491d46538c9b2485ad9df40b2b8570938.jpg

Feature 2: Higher reliability
The monolithic design reduces the man-hours required for component selection and reliability evaluation for the clamp and drive circuits, while also minimizing the risk of component failure. In addition to thermal shutdown, the BM2SCQ12xT-LBZ is equipped with multiple protection circuits required for industrial power supplies (i.e. overload/over voltage protection), contributing to increased reliability.

Feature 3: Power Saving
The gate driver circuit optimized for SiC MOSFETs improves efficiency by as much as 5% compared to conventional Si MOSFETs (ROHM study).
AC-DC-MOS_E2_e8aeb9a47a8ff6cc36e98054f23c7316efbb52cf.jpg

BM2SCQ12xT-LBZ (Click here to purchase)

ROHM provides comprehensive support and makes it easy for customers to purchase parts on the web through online distributor RS Components.

Want to know more about Silicon Carbide (SiC)? Rohm recently conducted an Ask the Expert session with DesignSpark here is the interview in full 

Rohm_ask_the_expert_c14bdc3d39d613ed8d29b5d23ee59bff8d447556.jpg

(About ROHM) "R" represents the first letter of our original main product, Resistors. This was put together with the unit for resistance "ohm". The "R" now also stands for "Reliability". "Quality First" is ROHM's corporate policy.