Skip to main content

Introducing the 0.96” full colour TFT

Introducing the 0.96”full-colour TFT with super bright 500nit backlight. This mini TFT is IPS, 80x160 resolution has an 80-degree viewing angle from each direction and an SPI interface. It is ideal for any space restricted application.

IDT-0080-0160-IW50-DSN-H13_%2B_20p_Front1_a5e7a14725f312f60e1d96b1ac68bad93557eb5b.jpg

Recognising what a great versatile display this is, and knowing the difficulties with the hot bar solder termination for small scale production, two mounting options have been introduced, as well as the TFT being available as a standalone display.

Option 1: PCB Display Option

13.50(W) x 28.00(H) x 3.00(D) mm, the PCB is identical in size to the display, with rear pads, mounted to the underside of the display and with the HBS flex already connected, allowing easy termination for soldering wires. Available here.IDT-0080-0160-IW50-DSN-B08_%283%29_-_Copy_98c32f571e5a65fe502f19fff6c9faff99a9858e.jpg

 Option 2: PCB Easy Mounting Display Option

30.00(W) x 28.00(H) x 3.00(D) mm, the PCB has a slight overhang to allow for an SIL pin header. If your application can allow for the space this is an ideal solution. Available here.

IDT-0080-0160-IW50-DSN-M08._Consolidated_Image__36de9e735f248cc7e5fbeddf022affbbd9e49c95.jpg

 All available for purchase through RS Components

 

Part Number

Description

RS Article

IDT-0080-0160-IW50-DSN-H13.

0.96” TFT display as a stand-alone item

180-9034

IDT-0080-0160-IW50-DSN-B08.

0.96” TFT display with easy connect PCB

180-9035

IDT-0080-0160-IW50-DSN-M08.

0.96” TFT display with easy connect PCB and mounting holes

180-9036

 

RS_PRO_logo_red_central_strapline_bddc9b4a990171a6c870a038e9610adfa22ccda3.jpg

Email: info@i-lcd.com

Phone: +44 (0)1635 294600

Twitter: ilcduk

 

IDS is a division of Intelligent Group Solutions Ltd (IGS) a well-established respected industry leading Optoelectronics solutions provider. Much of IGS’ business comes from providing semi-custom or custom products both in component and sub-assembly form. This comes from providing design support and prototyping within the European market place with the capability to deliver production displays to wherever in the world that the customer’s manufacturing or assembly is being undertaken.