Skip to main content

Barth Elektronik mini-PLC STG-600

STG-600 mini-PLC title

The STG-600 is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.

With it´s cutting edge features the STG-600 opens up completely new application fields with space restrictions and high integration level requirements.

The STG-600 does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.

Due to it´s extremely low current consumption and wide operation voltage range the STG-600 is well suitable for 12 and 24 V battery-powered systems.

These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.

title 


Key features:title

  • Small and universal PLC
  • 8 analog Inputs 0..30 VDC
  • 2 digital Inputs up to 10 kHz
  • 8 Power Outputs up to 1.5 A
  • 1 Power PWM Output 2 A/0..10 kHz
  • Reliable Solid-State Outputs
  • Programmable Status LED
  • USB Connection to PC
  • Intuitive graphical Programming Capability
  • Wide Operating Voltage Range 7..32 VDC
  • Wide Operating Temp. Range -40..+60°C
  • Ultraflat Housing, Height 10 mm
  • Vibration resistant and rugged Sealing
  • Very low Current Consumption

Click here to review the quick start manual

Click here to review the full STG-600 manual

 

Start your application with a handy Starter Kit

The Starter-Kit STA-600 which provides fastest access to the unique graphical programming capability of the STG-600.

 

 

title

Delivery Contents

  • Mini-PLC STG-600
  • miCon-L Software Suite Download
  • Connectors for Mini-PLC
  • USB Interface Cable
  • 9V Battery with supply cable
  • Quick Start Manual

Now also available with CAN bus - find our more on RS Online 

Free miCon-L Software

The miCon-L Software Suite features programming, simulation and test in one unique software design tool. Watch the below video to see how easy it is to program your STG-600 with miCon-L.

 Click here to download the miCon-L Development Suite

For questions about the micon-L software please visit the miCon-L Portal and Forum

View a quality check procedure at Barth Elektronik. The test system is controlled by the Barth mini-PLC STG-500.

Interested in a detailed product review? Watch the below video.

 

Visit RS online to buy your Barth Elektronik product now

Downloads

DesignSpark Electrical Logolinkedin