How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
The Industrial Shields PLCs and panel PCs are based on the most popular open-source developments boards, such as Arduino, Raspberry Pi and Hummingboards, and can be programmed exactly in the same way. This unique characteristic allows engineers to go from prototype to industrialisation using the same flexible programming code.
Ardbox and M-DUINO Arduino based PLCs
The PLC portfolio comprises ARDBOX compact PLCs based on the Arduino Leonardo board, and M-DUINO Ethernet PLCs based on the Arduino Mega board. All operate from a supply voltage of 12-24V DC, and can be programmed and monitored via the Arduino IDE platform. ARDBOX compact PLCs are available in two different versions with up to 20 I/Os giving a choice of digital, analogue and relay outputs. The M-DUINO series offers five different versions with up to 58 I/Os. All units support I2C communication allowing I/O expansion by connecting multiple units together. USB, RS232 and RS485 communication ports are also provided.
Click here to see how Industrial Shields PLCs are currently used in a real industrial environment - Fortaps case study
Raspberry PI and Hummingboard based Panel PCs
The panel PCs are open-source programmable 10.1-inch capacitive touchscreens, available in three different versions. HummTOUCH Android and HummTOUCH Linux give a choice of popular operating systems running on the Hummingboard ARM-based single-board computer. TOUCHBERRY Pi, based on the Raspberry Pi, runs the Raspbian Linux operating system. All the usual communication ports including Ethernet, USB, SPI Serial TTL and I2C are provided, and the units can be programmed quickly via the USB port using the Arduino IDE that is based on Processing.
Â