DesignSpark PCB: New Version 13 - NOW AVAILABLE

Skip to main content

Barth Elektronik mini-PLC STG-600

by HeikoL

STG-600 mini-PLC title

The STG-600 is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.

With it´s cutting edge features the STG-600 opens up completely new application fields with space restrictions and high integration level requirements.

The STG-600 does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.

Due to it´s extremely low current consumption and wide operation voltage range the STG-600 is well suitable for 12 and 24 V battery-powered systems.

These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.

title 


Key features:title

  • Small and universal PLC
  • 8 analog Inputs 0..30 VDC
  • 2 digital Inputs up to 10 kHz
  • 8 Power Outputs up to 1.5 A
  • 1 Power PWM Output 2 A/0..10 kHz
  • Reliable Solid-State Outputs
  • Programmable Status LED
  • USB Connection to PC
  • Intuitive graphical Programming Capability
  • Wide Operating Voltage Range 7..32 VDC
  • Wide Operating Temp. Range -40..+60°C
  • Ultraflat Housing, Height 10 mm
  • Vibration resistant and rugged Sealing
  • Very low Current Consumption

Click here to review the quick start manual

Click here to review the full STG-600 manual

 

Start your application with a handy Starter Kit

The Starter-Kit STA-600 which provides fastest access to the unique graphical programming capability of the STG-600.

 

 

title

Delivery Contents

  • Mini-PLC STG-600
  • miCon-L Software Suite Download
  • Connectors for Mini-PLC
  • USB Interface Cable
  • 9V Battery with supply cable
  • Quick Start Manual

Now also available with CAN bus - find our more on RS Online 

Free miCon-L Software

The miCon-L Software Suite features programming, simulation and test in one unique software design tool. Watch the below video to see how easy it is to program your STG-600 with miCon-L.

 Click here to download the miCon-L Development Suite

For questions about the micon-L software please visit the miCon-L Portal and Forum

View a quality check procedure at Barth Elektronik. The test system is controlled by the Barth mini-PLC STG-500.

Interested in a detailed product review? Watch the below video.

 

Visit RS online to buy your Barth Elektronik product now

DesignSpark Logo

Enjoying DesignSpark?

Create an account to unlock powerful PCB and 3D Mechanical design software, collaborate in our forums, and download over a million free 3D models, schematics, and footprints.
Create an account

Already a DesignSpark member? Log In

Comments