Skip to main content

Amphenol keeping you connected

Eco-Mate circular connectors are designed for use in plant and construction and are even used to light the Effiel Tower. A compact and robust connector, they are ergonomically designed and screw locking allows for quick and easy assembly.

F5401723-01_0809926a7b2f500f06d0d126a7c9fa22ae37fb2b.jpgF5401868-01_81b753dedf4b4fbdcc27de7f240a5b9d953e1887.jpg

Supplied with fittings which include strain relief, mounting gaskets, cable glands, and clamping rings, Eco-Mate can be put to use in machine and plant equipment, buildings and power supply and control applications. Advantages include being UV resistant and not adversely affected by impact or vibration, ideal for industrial environments.

Take a closer look at Eco Mate in the video below.

To view the range visit RS and search Eco Mate

VerIO™ Connector

VerIO_a255c314f4f9c006f330a0d7697ce75661501c57.jpg

The Amphenol VerIO™ Connector range is extremely versatile and ideal for indoor and outdoor applications. It's compact I/O features multiple standard interfaces, delivering Signal, Power, and Hybrid options. The small form factor provides a greater port to port density and a push-pull locking mechanism allows for quick, easy and secure locking. Suitable for Power over Ethernet (PoE), and industrial environments, this lightweight IP67 rated connector is UV-resistant and is designed to resist wear and tear.

Take a more detailed look in the video below.

 

For more information on VerIO™ visit Amphenol

Following future technology developments, gadgets, music and Rugby.