Always energized with SITOP power?
Follow articleSITOP PSU6200 starts a new chapter in the world of standard power supplies. The consistent product family offers you single-phase and three-phase power supplies and suitable add-on modules for comprehensive all-round protection - all this with a uniform design and handling of all device variants!
Check-up at a glance.
Thanks to the diagnostic monitor and interface, you have everything at a glance. Important status messages, such as load and service life for "DC o.k." are displayed via LEDs. Through integration into automation, you benefit from detailed status messages with the SITOP PSU6200 power supplies from 10 A upwards. Via a digital input of the PLC and a free function block for evaluating the serial code, you can display the status and all relevant operating data.
Wiring made easy.
Front labelling, push-in terminals, space-saving - all this makes installation easier and faster. The clear terminal labelling also prevents errors and guarantees reliable wiring at minute intervals. Plus, the slim width with no extra clearance saves a lot of space.
Fear of short circuit or overload?
Mains failures, extreme fluctuations in mains voltage or a defective consumer can paralyse system operation and cause considerable costs. The SITOP add-on modules individually protect your production from various sources of danger and increase system availability up to complete all-round protection.
The SITOP SEL1200 and SEL1400 selectivity modules are an ideal addition to all 24 V power supplies to distribute and monitor the load current across several power branches.
For additional reliability, two power supplies can be connected via the SITOP redundancy module RED1200. If one unit fails, the other automatically takes over the power supply. This ensures that the power supply remains secure even under difficult conditions.
The combination of SITOP PSU6200 and add-on modules convinces!
|
|
|
|
For a compact summary of all important information download the SITOP PSU6200 brochure or visit us for more information on our SITOP website!
Comments
Add a comment