Dave from DesignSpark
How do you feel about this article? Help us to provide better content for you.
Dave from DesignSpark
Thank you! Your feedback has been received.
Dave from DesignSpark
There was a problem submitting your feedback, please try again later.
Dave from DesignSpark
What do you think of this article?
onsemi brings affordability to precision current sensing with the addition of the NCS199 & NCS21x family of devices. NCS199 & NCS21x are resistor shunt based devices, providing cost savings and PCB size reductions over hall sensor based solutions. |
High Side vs. Low Side Sensing |
High Side Sensing Advantages • Detects load shorts • No ground path resistance Disadvantages • More expensive than low side sensing • No ground path resistance |
Low Side Sensing Advantages • Simple Implementation • Inexpensive Disadvantages • Cannot detect load shorts • Resistance in ground path |
Key Applications | |
Powertrain • 12V-48V DC-DC Converters (High Side Current Sensing) • Electric Oil Pump, 3 Phase Motor (Low Side Current Sensing) • HEV Inverter, 3 Phase Motor (Low Side Current Sensing) • E-bike, 3 Phase Motor (Low Side Current Sensing) • Solenoid/Glow Plug Control - Diesel (High Side Current Sensing) • Gasoline Direct Injection (Low Side Current Sensing) Body Control & Safety • Electric Parking Brake (Low Side Current Sensing) • Electronic Power Steering (Low Side Current Sensing) • Active Suspension (Signal Conditioning) • Next Gen. PM Emissions Sensors (Precision Signal Conditioning) • Rearview Mirror Dimming (Driving Electro-chromatic Element) Multimedia & Infotainment • "Qi" Wireless Charging (High Side Current Sensing) • Microphone Pre Amplifier (Low Noise Op-Amp) Lighting • SMPS Controller Feedback Loop (High Side Current Sensing) • Rear Dimming Light (RDL) (Low Side Current Sensing) |
|
NCS199 & NCS21x Current Sense Amplifiers The NCS199 and NCS21x devices are voltage output current shunt monitors that measure voltage across shunts at common-mode voltages from -0.3 V to 26 V, independent of supply voltage. Multiple fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, or 1000 V/V. The low offset of the zero-draft architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. The devices cab operate from a single +2.7 V to +26 V power supply, drawing a maximum of 100 µA of supply current. All versions are specified over the extended operating temperature range (–40° C to +125° C). |
Features • Low offset drift • Wide common mode input range -0.3 V to 26 V • Supply Voltage range from 2.7 V to 26 V • Low offset voltage of ±60 µV, ±100 µV, and ±150 µV Max • ±1% and ±1.5 % Accuracy for NCS21x & NCS199 respectively |
Benefits • High Precision Current Sensing • High-Side Current Sensing for High Voltage Systems • Flexible System Supply Voltage • Low Value Current Sense Resistors for Better Power Efficiency • Temperature Sensitive Applications |
Part Numbers Available from RS | Gain (V/V) | Gain Error Max (%) | GBW Typ (MHz) | VIOMax (mV) | VIO Drift (µV/°C) |
NCS210SQT2G | 200 | ±1.0 | 0.040 | ±0.060 | 0.6 |
NCS211SQT2G | 500 | ±1.0 | 0.025 | ±0.060 | 0.6 |
NCS214SQT2G | 100 | ±1.0 | 0.060 | ±0.060 | 0.6 |
NCS199A1SQT2G | 50 | ±1.5 | 0.100 | ±0.150 | 2.0 |
NCS199A2SQT2G | 100 | ±1.5 | 0.060 | ±0.150 | 0.6 |
NCS199A3SQT2G | 200 | ±1.5 | 0.040 | ±0.150 | 0.6 |
Comments