How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
The ACPL-x2xL digital optocouplers are newly designed optocouplers with CMOS outputs for low power consumptions. They are designed for various applications such as computer peripheral interfaces, microprocessors system interfaces, high-speed line receiver, power control system, etc. Device performance is guaranteed over a wide temperature range from –40 to 105°C, making them ideal for industrial applications.
The key features of ACPL-x2xL digital optocoupler family are as follows:
 • Low LED input current allows direct drive from CMOS outputs without the need for an external buffer
 • Low supply current and supply voltage for low power consumptionÂ
 • 25 kV/µs static common mode rejection - no compromise immunity!Â
 • Schmitt Trigger input for better noise immunity
Typical ACPL-x2xL Applications:
  1) Industrial and motor controllers
  2) Industrial power control systems
  3) Microprocessor controllers & computer interfaces
  4) Ground loop elimination
  5) Pulse transformer replacement
  6) High speed line receiver
 7) Isolation for high speed logic systemsÂ
Click here to buy ACPL-021L-000E  8304969
Click here to buy ACPL-024L-000E  8304978
Click here to buy ACPL-M21L-000E  7693494