How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Parts list
Qty | Product | Part number | |
---|---|---|---|
1 | Non-Isolated DC-DC Converter, 4A | 210-8770 | |
1 | FS1403 evaluation board 12Vin to 5Vout | EV1403-3300 | |
Practical design for 12V to 5V designs using FS1403-5000 (210-8767) , common in industrial and communications applications. RS Components carries the FS1404 (210-8770) at 3.3V. But FS1403 (210-8767) is also available, these high-density power modules contain the DC-DC regulator + FETs + driver + thin film inductor, just add input/output caps, i.e. 2 x 22uF for a tight PCB footprint is practical for 7mm x 7mm with the caps or less.
The design delivers 15W at 5V output with excellent thermal deratings without airflow at higher temperatures of competing power modules and are also excellent for low height profile application since the overall height of the FS1403 is only a mere 1.5mm height including the thin film inductor. Overall specification:
- 3A / 15W
- 2Vin to 3.3Vout at 93% efficiency all losses included
- Excellent EMI CISPR11 performance.
- Passed vibration 10G multi-axis and drop test 51G.
Schematics, minimal BoM components and details design performance attached. EV1403-5000 (210-8763) is the evaluation board for lab evaluation. Best in class in power density, size and performance.