你觉得这篇文章怎么样? 帮助我们为您提供更好的内容。
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
你觉得这篇文章怎么样?
THE NEW DEBIX INFINITY
OKdo and DEBIX have launched the new INFINITY Single Board Computer (282-4028) at Embedded World 2024, which is powered by the NXP i.MX 8M Plus Quad Lite, making it a major advancement in industrial computing technology and leading the way in SBCs.
Redefining the standards for industrial automation and control systems, the DEBIX Infinity is an Industrial Single Board Computer, offers a powerhouse of performance and reliability.
Featuring a cutting-edge i.MX 8M Plus Quad Lite processor, with a dedicated Cortex-M7 at 800 MHz, this industrial-grade SBC delivers exceptional processing power for demanding industrial tasks for applications including smart robots, Industry 4.0, edge computing, gateways, IoT, and security.
Key Features
- Performance: Equipped with a powerful quad-core ARM Cortex-A53 CPU, the DEBIX Infinity provides ample processing power for a wide range of industrial applications.
- Real-time Control: Featuring dual Gigabit Ethernet with one TSN support, the inclusion of a dedicated Cortex-M7 core ensures precise real-time control, making it ideal for applications with strict timing requirements.
- Industrial Reliability: Engineered to withstand harsh environmental conditions, the DEBIX Infinity features a wide operating temperature range of -20°C to 70°C (optional extended range of -40°C to 85°C), ensuring reliable performance in demanding industrial environments.
- Rich Connectivity: With dual RJ45s, USB 3.0, and a 40-pin header, along with Gigabit Ethernet, Wi-Fi, BT5.2, and more, the DEBIX Infinity offers comprehensive connectivity options for seamless integration with industrial peripherals.
- Complete Software Support: The DEBIX Infinity is compatible with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise, providing flexibility and versatility for various applications.
Technical Specifications of the DEBIX Infinity
- CPU: NXP i.MX 8M Plus Quad Lite, 4 x Cortex-A53 1.6GHz
- Memory: 2GB LPDDR4 (4GB/8GB optional)
- Storage: Micro SD card, eMMC optional
- Operating System: Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, Windows 10 IoT Enterprise
- Gigabit Network: RJ45, support POE power supply
- Wi-Fi & BT: 2.4GHz & 5GHz Wi-Fi + BT 5.2
- USB: 2 x USB 3.0 Host Type-A
- Audio: 3.5mm Headphone and Mic combo port
- HDMI: HDMI OUT
- Dimensions: 85.0 x 56.0mm
- Operating Temperature: -20℃ to 70℃ (optional extended range of -40°C to 85°C)
The complete DEBIX range
An overview of other Single Board Computers from DEBIX can be found in the article: DEBIX: A Feature Packed Platform for Fanless Industrial Compute
Ready to explore how DEBIX can provide you with a reliable and secure solution?
Speak directly with one of our expert OKdo team members today