Loading DesignSpark, please wait...

We apologise for the slowness of this page You are using Internet Explorer 6, upgrading your browser will greatly enhance your experience using DesignSpark

The gateway to online resources and design support for engineers, powered by RS ComponentsAllied

Review

< Back to Reviews

Würth Elektronik Design Kit - WE-CBF

Posted by sleuz on

24078 views

Product Name: 690 Piece Design Kit Wurth Elektronik Includes Ferrite Beads

SMD Ferrite Design Kits SMD Ferrite 1206 - 1812

WE-CBF SMD Ferrite Design Kits contain special SMD chip bead ferrites that can be put directly on a printed circuit board. WE-CBF kits offer ferrites with excellent anti-EMI properties and low DC-resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached. The WE-CBF ferrites are perfect for data line filtering and for uncoupling of distribution voltage.
Reliable Ni-Sn electrodes
High rated current up to 6 A
Recommended soldering: Reflow
Operating temperature: –55 °C to +125 °C
Applications for the WE-CBF SMD Ferrite Design Kits include:-
High Speed: “High Speed” SMD ferrites WE-CBF have lower impedance in the lower frequency ranges thus they have only low attenuation for fast signals. e.g. USB 2.0, IEEE 1394, LVDS
Wide Band: "Wide Band" SMD ferrites WE-CBF already show high impedance in low frequency range. Therefore they are wide band through the whole spectrum. e.g. control signals, RS232, RS422, DC/DC converter
High Current: "High Current" SMD ferrites WE-CBF are designed for high current (over 1A). The rated current refers to 40K self-heating

WE-CBF SMD Ferrite Design Kit - Small Size (7622092)

The Wurth Elektronik Design Kit 742790 contains a full range of 0402, 0603 and 0805 WE-CBF SMD Ferrites for the use in voltage supplies and interfaces.

WE-CBF SMD Ferrite Design Kit - Large Size (7622102)

The Wurth Elektronik Design Kit 742791 contains a full range of 1206, 1210, 1806 and 1812 WE-CBF SMD Ferrites for the use in voltage supplies and interfaces. In addition the Design Kit contains WE-PBF Power Ferrite Beats, WE-CMS Common Mode Ferrite Beads, WE-SUKW SMD 6 hole ferrite beads.

WE-CBF SMD Ferrite Design Kit 742790 - Small Size 7622092
Wurth MPN Qty
742 792 701 2 x 15
742 792 74 2 x 15
742 792 780 2 x 15
742 792 71 2 x 15
742 792 72 2 x 15
742 792 79 2 x 15
742 792 68 3 x 10
742 792 67 3 x 10
742 792 606 3 x 10
742 792 653 3 x 10
742 792 62 3 x 10
742 792 63 3 x 10
742 792 65 3 x 10
742 792 66 3 x 10
742 792 693 3 x 10
742 792 604 3 x 10
742 792 602 3 x 10
742 792 624 3 x 10
742 792 641 3 x 10
742 792 651 3 x 10
742 792 0 3 x 10
742 792 02 3 x 10
742 792 042 3 x 10
742 792 038 3 x 10
742 792 04 3 x 10
742 792 05 3 x 10
742 792 093 3 x 10
742 792 011 3 x 10
742 792 06 3 x 10
742 792 063 3 x 10
742 792 023 3 x 10
742 792 037 3 x 10
742 792 040 3 x 10
742 792 097 3 x 10
WE-CBF SMD Ferrite Design Kit 742791 - Large Size 7622102
Wurth MPN Qty
742 792 1 3 x 10
742 792 11 3 x 10
742 792 122 3 x 10
742 792 13 3 x 10
742 792 133 3 x 10
742 792 14 3 x 10
742 792 112 3 x 10
742 792 15 3 x 10
742 792 121 3 x 10
742 792 18 3 x 10
742 792 141 3 x 10
742 792 30 3 x 10
742 792 3 3 x 10
742 792 310 3 x 10
742 792 311 3 x 10
742 792 312 3 x 10
742 792 4 1 x 15
742 792 42 1 x 15
742 792 410 1 x 15
742 792 411 1 x 15
742 792 45 1 x 15
742 792 44 1 x 15
742 792 5 3 x 5
742 792 50 3 x 5
742 792 510 3 x 5
742 792 511 3 x 5
742 792 515 3 x 5
742 792 52 3 x 5
742 793 0 1 x 10
742 793 1 10
742 793 2 10
742 752 1 5
742 751 1 5
742 751 2 5

Get the kit from RS Components here

Leave a Comment