How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
Silicon Labs’ CP21xx USB bridge ICs eliminate software complexity and driver compatibility issues, providing a cost-effective, small-footprint turnkey solution for adding USB and human interface device (HID) - USB connectivity to applications such as personal medical devices, cellular and cordless phones, smart card and flash card readers, personal digital assistants, MP3 players, bar code readers, wireless modems and industrial control systems.
With the rapid proliferation of USB and HID-USB in the embedded world, developers are looking for painless, economical ways to embed USB connectivity in their designs. Silicon Labs developed the CP21xx bridge family so that designers can add USB to microcontroller-based applications without the cost and complexity of developing sophisticated USB software. The CP21xx ICs require no USB expertise to deploy, enabling developers to focus time and resources on end applications.
CP21xx FEATURES
•USB 2.0 Compliant, full-speed (12 Mbps)
•No external crystal required
•Up to 1024 Bytes of EEPROM or EPROM
•User programmable custom Baud rates
•Supports all modem interface signals
•Baud rates up to 2 Mbps
• Industrial temperature range -40 to 85 °C
•SMBus master device (CP2112)
•HID class support, no driver installation needed (CP2112)
APPLICATIONS
•USB to RS-232 converters
•USB to Dual RS-232 converters
•USB to RS-422/RS-285 converters
•Upgrade of legacy RS-232 devices
•PDA USB interface cable
•Cellular phone USB interface cable
•Barcode readers in Point-of-Sale terminals
•Portable medical equipment
•PC peripherals
•Barcode readers in Point-of-Sale terminals
• Industrial connectivity (CP2112)
Development Tools
RS offers a range of development tools for the most popular devices that help designers enable USB connectivity to be easily added to their application. These solutions offer hardware and software platforms to easily set up and configure, compile and debug a project. Full documentation and a broad range of third-party compilers and development tools are available.
• Easily implement USB in your designs
• Pre-programmed with all the necessary USB software
• No need to be familiar with the USB specification
• Seamless compatibility with most operating systems
• Evaluation kits available to support your design
Below is a table of the devices and relevant development board with the RS orderable part numbers.
Part # | Description | Package | Eval/Dev Kit | RS Part Number |
---|---|---|---|---|
CP2102 | USB to UART Bridge | QFN28 | CP2102EK | (526-9260) |
CP2103 | USB to UART Bridge | QFN28 | CP2103EK | (526-9490) |
CP2104 | USB to UART Bridge | QFN24 | CP2104EK | (757-0250) |
CP2105 | USB to Dual UART Bridge | QFN24 | CP2105EK | (757-0269) |
CP2109 | USB to UART Bridge | QFN28 | CP2102EK | (526-9260) |
CP2110 | HID USB to UART Bridge | QFN24/QFN28 | CP2110EK | (757-0262) |
CP2112 | HID USB to SMBus/I2C Bridge | QFN24 | CP2112EK | (757-0266) |
CP2130 | USB to SPI Bridge | QFN24 | CP2130EK | (795-1624) |
Each of these low-cost kits comes with all the software and cables to get you up and running along with the hardware evaluation board.