How do you feel about this article? Help us to provide better content for you.
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
What do you think of this article?
The electronics industry has historically been driven by the need for cheaper, smaller, lighter, and higher-performing technology. Continuously improving these metrics while ensuring that the technology will have relevancy, flexibility, and prominence in the future has been, and continues to be a significant challenge for design engineers. The automotive sector is an ideal industry to observe how changes in technology can drastically alter the user and manufacturing experience.
Since the start of the 1900’s practical advancements such as air conditioning, ABS systems, and power steering have made the driving experience safer and more economic. With a rapidly growing number of electronically controlled systems implemented in the automobile, there came an obvious need to reduce the amount of direct wiring that existed between these systems to reduce the time and money spent during the manufacturing process and simplify the system failure debug process.
In 1986 BOSCH released the Control Area Network (CAN) bus. This protocol defined how Electronic Control Units (ECU) could communicate without the need for a host computer. This allowed devices, sensors, and microcontrollers to talk over a communication bus, diminishing the need for direct connections across the automobile and aiding in the reduction of vehicle cost, weight, and complexity.
In the past two decades, the CAN bus has been a part of mandatory standards inside the United States. The last two decades have also given rise to a complementary serial network protocol Local Interconnect Network (LIN). The LIN bus offers an even cheaper and simpler network designed to complement existing CAN systems, often used for controllers that are do not require high reliability and data rate.
onsemi offers an innovative in-vehicle portfolio, including LIN, CAN, and FlexRay™ transceivers. onsemi also offers System Basis Chips that integrate transceivers with other circuits, including voltage regulators, drivers, and supervisory functions. Please see the Automotive Products Selector Guide to help find the ideal device for your design.
Applications:
- In-Vehicle Networking (IVN)
- Industrial Automation
- Hospital Controls
- Laboratory Equipment
Features:
- Low Speed & Fault Tolerant Solutions
- Low Power & High Speed Solutions
- Industry Leading ESD & EMI Capabilities
- System ESD Protection According to IEC 61000-4-2
- Compatible with the ISO 11898 Standard
- AEC-Q Qualified and PPAP Capable
LIN Transceivers
Part Numbers Available from RS | Sleep Mode Current Typ. (µA) |
ESD Protection IEC 61000-4-2 (LIN pin) | Package |
AMIS-30600 | 55 | 6 kV | SOIC-8 |
NCV7321 | 10 | >12 kV | SOIC-8 |
NCV7424 | 30 | > 12 kV | TSSOP-16 |
NCV7420 | 20 | >12 kV | SOIC-14 |
NCV7428 | 12 | < 14 kV | SOIC-8 |
NCV7425 | 20 | >12 kV | SOIC-16W EP |
CAN Transceivers
Part Numbers Available from RS | ESD Protection IEC 61000-4-2 (CAN pin) | Package |
NCV7349 | > 12 kV | SOIC-8 |
AMIS-42665 | 4 kV (HBM) | SOIC-8 |
NCV7341 | 8 kV | SOIC-14 |
NCV7441 | 8 kV | SOIC-14 |
AMIS-42700 | 4 kV | SOIC-20 |
NCV7351 | > 12 kV | SOIC-8 |
AMIS-30660 | 4 kV | SOIC-8 |
NCV7356 | 4 kV (HBM) | SOIC-14 |
System Basis Chips
Part Numbers Available from RS | ISO11898-2/-5 Transceivers | LIN 2.x Transceivers | Package |
NCV7420 | 0 | 1 | SOIC-14 |
NCV7428 | 0 | 1 | SOIC-8 |
NCV7425 | 0 | 1 | SOIC-16W EP |
FlexRay™ Transceivers
Part Numbers Available from RS | Description | Data Rate | Package |
NCV7381 | Clamp 30 | 10 Mb/s | SSOP-16 |
NCV7383 | Clamp 15 | 1- Mb/s | TSSOP-14 |