Loading DesignSpark, please wait...

We apologise for the slowness of this page You are using Internet Explorer 6, upgrading your browser will greatly enhance your experience using DesignSpark

The gateway to online resources and design support for engineers, powered by RS ComponentsAllied

Knowledge Item

TE Connectivity New Grace Inertia Connector 2.5

Posted by Jenny Wong

2723 views

title

The next generation Grace Inertia connectors with 2.5mm pitch, namely GI 2.5, feature advanced design concepts to facilitate more stable, reliable and durable connection. The GI 2.5 connector can be used in a wide range of large electrical products, from home appliances to vending machines that require wire-to-board signal conduction application. These innovative connectors are designed to help customers reduce human error during assembly. The inertia locking mechanism prevents defective products caused by half-mating. The Terminal Position Assurance (TPA) helps to ensure that the contacts are properly seated in the housing and provides an extra measure of protection against contact back-out. The new design structure also cuts down on contact insertion force by as much as 59% during assembly. Ergonomic design and lanceless contacts, which prevent snagging or entanglement, improve safety and effciency during operation. The new GI connectors also oer 5 types of positions and 4 different colors of keying method, making it easier to identify and avoid mismatching or blind mating.

KEY FEATURES

  • Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
  • Locking mechanism also prevents defective products caused by half mating
  • 4 keying methods with different colors avoids blind mating
  • Lanceless contacts prevent snagging or entanglement
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy operation (pulling out manually)
  • TPA ensures extra strength for contact holding
  • One unique contact easier for supplier chain management

 

APPLICATIONS

  • Air Conditioning
  • Refrigerator
  • Cooking
  • Microwave Oven
  • Dishwasher
  • Industry Control Box

Downloads

Leave a Comment