Loading DesignSpark, please wait...

We apologise for the slowness of this page You are using Internet Explorer 6, upgrading your browser will greatly enhance your experience using DesignSpark

The gateway to online resources and design support for engineers, powered by RS ComponentsAllied

Knowledge Item

TE Connectivity New Grace Inertia 3.3 Connector

Posted by Jenny Wong

3706 views

title

The Grace Inertia Connector series employs an inertia locking mechanism to simultaneously complete the circuit and then “lock” the connector for ideal mating reliability and prevention of mismatching. These small wire-to-wire connectors can be used in a wide range of large electrical products from home appliances to vending machines, and are a great solution to eliminate human error during assembly. TE also provides the connector in a urethane coating on PCB board for usage in a washing machine or other similar applications.

BENEFITS
•The height from PCB to contact is 8mm, preventing urethane coating from flowing into the housing
•Design assurance for preventing header pin deformation when improper insertion happens
•Inertia locking mechanism helps prevent connectors from being disconnected during movement or transportation
•4 keying methods with different colors avoids blind mating
•Lanceless contacts prevent snagging or entanglement
•Dual beam contact design provides good contact and durability
•Ergonomic design allows easy operation (pulling out manually)
•Designed to be used with an option terminal position assurance device (TPA), which ensures contacts to be fully seated in the housing

APPLICATIONS
•Washing Machine
•Household Appliances
•Urethane Coating on PCB Board

Downloads

Leave a Comment