Skip to main content

Souriau UTL connector is helping to light up the world!

Souriau’s new UTL Hybrid Power and Signal connector is the perfect solution for LED lighting applications that require full duplex DMX in a harsh environment.

title

DMX is a protocol used where lighting intensity, color and switching is completed via a twisted pair, and with full duplex, is capable of receiving feed-back on the status of the equipment in the field over the additional twisted pair.

The UTL connector is a high quality push to lock and press lever to release via its stainless steel latch. The UTL series is UL 1977 & IEC 61 984 qualified, including:

  • UL201 Safety standard of industrial equipment 
  • UL 1995 Heating and cooling equipment 
  • UL 2238 Cable assemblies and fittings for industrial control and signal distribution 
  • IEC 60601 Medical equipment 
  • IEC 61010 Safety requirements for electrical equipment for measurement, control, and laboratory use 
  • IEC 60598 Street lights 
  • UL/IEC 60950 Information technology equipment

The UTL is sealed to IP68/69K, which makes it the perfect choice for LED lighting applications in areas that are exposed to the harshest water spray and immersion conditions. The UV resistance has also been tested to five years exposure with no degradation of color or performance.

With the stainless steel locking mechanism, the connector is a high performing secure connection solution that installs with one snap, stays secure, and is safely and quickly released when desired.

The connector is compatible with RS-485 (2 twisted pairs + braid), has a 120 ohm terminating resistor, first make/last break and a finger touch proof design for safety.

The unique keyhole design also allows for blind mating, always insuring a reliable connection, even in the dark. The unique design has First Mate Last Break on the ground pin for reliable grounding.

For an overview of Souriau's range of LED Lighting Connector take a look at this video, or for more details, visit Souriau Industrial's website.

The new UTL Hybrid Power and Signal connector is available from RS Components. Click here to see the full range.

SEE THE FULL RANGE AVAILABLE AT RS COMPONENTS

 

Connector Geek is Dave in real life. After three decades in the industry, Dave still likes talking about connectors almost as much as being a Dad to his two kids. He still loves Lego too. And guitars.
DesignSpark Electrical Logolinkedin