こちらの記事について、内容・翻訳・視点・長さなど、皆様のご意見をお送りください。今後の記事製作の参考にしたいと思います。
Thank you! Your feedback has been received.
There was a problem submitting your feedback, please try again later.
こちらの記事の感想をお聞かせください。
-
RS Stock No. 111-3728
-
Brand Infineon
-
Mfr. Part No. KIT_LED_XMC1202_AS_01
As part of an impressive increase in their combined Infineon and International Rectifier stocked range, RS has introduced this easy-to-use RGB LED lighting shield which has also been designed to provide options for the evaluation of smooth, easy on the eye dimming, and colour mixing for different topologies. It can be extended with for example DALI/DMX or radar.
The board offers a comprehensive LED diming solution in that it is easy to use, but for advanced users and parameterization, provides backdoor access to on-board-microcontroller. In addition its small footprint delivers flexibility for size constrained applications, thanks to high-frequency current control achieving high power density.The RGB LED lighting shield is one of the first intelligent evaluation boards compatible with Arduino Uno R3 as well as Infineon’s XMC1200 BOOT KIT, meaning flexibility in adapting to wider or pre-existing system solutions.
It is designed to be easy to configure and suitable for different LED engines and lamps, for fast prototyping and in-expensive evaluation of LED lighting applications.
The RGB LED Lighting Shield uses a DC/DC buck converter and is able to drive up to 3 LED channels with constant current. The shield itself is powered by an on-board XMC1202 microcontroller, XMC 32-bit ARM® MCU with embedded Brightness Colour Control Unit (BCCU, XMC1200 MCU series), to achieve true flicker-free LED dimming and colour control.
The BCCU enables extremely low-cost but high quality LED lighting solutions, with minimal user software input, saving time to market, and bringing LED lighting into lower cost market spaces.Summary of Features:
- Easily configurable for various light engines and any input voltage (within operating conditions)
- Wide DC input voltage range
- Simple I 2C interface
- Fast design start using Infineon’s downloadable software and tools, boot kits, and other associated LED lighting dev kit (see below).
Benefits:
- Fast prototyping of LED lighting
- Flicker-free light thanks to high-speed pulse density modulation
- Easy-to-use dynamic dimming and colour control
Order Nr: KIT_LED_XMC1202_AS_01 (RS Stock No 111-3728)
Contains: KIT_LED_XMC1202_AS_01 using XMC1202-T028X0016 MCU
Related Products:
XMC1000 family, Downloadable software DAVE™ IDE,
XMC1200 Boot KIT (RS Stock No. 910-6839)
NewXMC1000 Lighting Application Kit (RS Stock No. 910-6845)
BSR606N (RS Stock No. 110-7170)
XMC1202T028X0032AB 28pin 16kb RAM (RS Stock No. 914-0075)
XMC1202T016X0032AB 16pin 32kb RAM (RS Stock No. 914-0071)
Possible LED Product examples from RS
OSLON SSL 80/150 Petunia Grow Light LED Linear Array, 12 Blue, Red, White LEDs from Ontelligent LED solutions designed for aiding the growth of plants. There are a range of LED assemblies which suit key roles in vegetative cultivation and plant health.
Mfr. Part No. ILR-OX12-6WM5HR1DB-PC211-W2. (RS Stock No. 875-0043)
JKL, 5m LED Flexible Strip, 150 RGB LEDs 24V, which brings flexibility in application as they can be cut to length.
Mfr. Part No. ZFS-10504-RGB (RS Stock No.769-3182)