Wie finden Sie diesen Artikel? Helfen Sie uns, bessere Inhalte für Sie bereitzustellen.
Vielen Dank! Ihr Feedback ist eingegangen.
There was a problem submitting your feedback, please try again later.
Was denken Sie über diesen Artikel?
Installation tips
With the new SIRIUS ACT push buttons and signaling devices easy handling also means easy installation. An innovative snap-on concept makes the task of installing a unit so effortless that it can be done with one hand. And because everything is so simple, SIRIUS ACT further reduces the risk of incorrect installation.
One-handed installation without special tools
- Components can be snapped on without having to hold the other side
- Installation also possible in a slanted position
Twisting prevented by screw fixing
- Simple round milled holes without a groove
- Significant time saving compared to ring nut fastening
Modular concept
- Actuator, holder and contact modules can be ordered individually and combined freely
- Typical device combinations are also available as compact units
- Contact modules can be stacked onto one another
Click here to download instruction and installation manuals
Overview of mounting depths
Mounting and wiring
Procedure
Single-pole or two-pole contact modules can be mounted on the holder.
Alignment tips
Alignment variant 4 is recommended especially in the case of machine production of the mounting plates
Communication
Even when it comes to communication, the new SIRIUS ACT push buttons and signaling devices are strong performers: Besides the standard wiring, you can also connect the push buttons, switches and signaling devices directly to the controller – in the field via AS-Interface, in the control panel via IO-Link. By doing so, you can reduce wiring time and effort, minimize error source and have more flexibility for future modification and expansions.
Additional technical reference
CATALOGUE – 3SU1 PUSHBUTTONS AND INDICATOR LIGHTS
Photos, graphics and CAx data free of charge for your presentation or engineering process